Molex 54722-0304

Molex 0.5mm Pitch 30P Double Row Receptacle Board-to-Board SlimStack Right Angle SMD
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54722-0304.

IHS

Datasheet9 pages6 years ago

Upverter

Sager Electronics

Molex

Farnell

Inventory History

3 month trend:
+20.04%

CAD Models

Download Molex 54722-0304 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stacking Board Connector, 2 mm Height, SlimStack Series, Receptacle, 0.5 mm, 30, Surface Mount
Molex 0.635mm Pitch 30P Double Row Header Board-to-Board SlimStack Series Right Angle SMD
Molex 0.4mm Pitch 30-Pin Double Row Receptacle, Board-to-Board, SlimStack Series, Straight, SMD
Amphenol Communications Solutions10106813-031112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of Molex 54722-0304 provided by its distributors.

Molex 0.5mm Pitch 30P Double Row Receptacle Board-to-Board SlimStack Right Angle SMD
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 1.50mm Stacking Height, Lower Circuit Size Version, 30 Circuits, Gold Plating with Nickel Barrier Plating Between Contact and Tail
RECEPTACLE, 0.5MM, 1.5MM HEIGHT, 30WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:30; Gender:Receptacle; Contact Plating:Gold; Row Pitch:1.5mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:STACKING; Connector Type:Stacking; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:0.5mm; No. of Ways:30; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 054722-0304
  • 0547220304
  • 54722-0304.
  • 547220304
  • 547220304.