AVX Interconnect 245046060600829+

Conn Stacking RCP 60 POS 3mm/3.5mm/4mm/4.5mm Stack Height 0.5mm Solder ST SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect 245046060600829+.

IHS

Datasheet5 pages13 years ago
Datasheet5 pages13 years ago

Factory Futures

Future Electronics

CAD Models

Download AVX Interconnect 245046060600829+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Mezzanine Connector, 6-8mm Height, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount
60 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Amphenol Communications Solutions10106813-061112LF
Conn Hermaphroditic Mezzanine Plug/Receptacle 50 POS 0.5mm Solder ST Surface Mount

Descriptions

Descriptions of AVX Interconnect 245046060600829+ provided by its distributors.

Conn Stacking RCP 60 POS 3mm/3.5mm/4mm/4.5mm Stack Height 0.5mm Solder ST SMD T/R
60 Position 0.5 mm Pitch Vertical Receptacle Connector Surface Mount
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
SOCKET, 0.5MM, 3/4.5MM HEIGHT 60WAY; Connector Type:Stacking; Series:5046; Pitch Spacing:0.5mm; No. of Contacts:60; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Copper Alloy; SVHC:No SVHC; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.5mm; No. of Ways:60; Pitch:0.5mm; Termination Method:Solder

Manufacturer Aliases

AVX Interconnect has several brands around the world that distributors may use as alternate names. AVX Interconnect may also be known as the following names:

  • AVX
  • AVX CORP
  • AVX / Kyocera
  • AVX Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 5046 060 600 829
  • 24 5046 060 600 829+
  • 24-5046-060-600-829+
  • 245046060600829
  • 245046060600829+.