AVX Interconnect / Elco SR215C102KTR

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesSR215C102KTR0
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco SR215C102KTR.

IHS

Datasheet9 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-08-03
LTD Date2016-02-01

Related Parts

KYOCERA AVXSR211C102KAR
Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR211C102KARTR1
Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR211C102KAA
Capacitor, Ceramic; 1000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; 0.125In.T; 0.2In.
Cap Ceramic 0.001uF 50V X7R 10% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
卤10% 50V 1nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of AVX Interconnect / Elco SR215C102KTR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012
CAPACITOR 0.001UF 50V CAPACITOR 0.001UF 50V; CAPACITANCE:0.001UF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:SR21; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, 0.001UF, 50V; Application:Standard; Capacitance:0.001µF; Tolerance, Capacitance:± 10%; Series:SR21; Voltage, Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:Radial; Lead Spacing:5.08mm; Dielectric Characteristic:X7R; Climatic Category:55/125/56; External Depth:3.18mm; External Length / Height:7.62mm; Lead Diameter:0.51mm; Lead Length:25.4mm; Operating Temperature Range:-55°C to +125°C; Temp, Coeff, +:20ppm/°C; Temp, Coeff, -:-20ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature Coefficient:± 20ppm/°C; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V; Width, External:5.08mm

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)