Aven 10829S

Aven 10829S Cutter, Accu-Cut, Extra-Large Oval Head, Semi-Flush Cut, 12 AWG, ESD-Safe, 140mm OAL
$ 25.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10829S.

Master Electronics

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

WIHA32614
Wiha 32614 Oval Head Heavy Duty Diagonal Flush Wire Cutter With Spring, 6.3 in
WIHA32607
Application Tools, Soft Grip Flush Cutter with Return Spring. 5.0in OAL
WIHA32646
Classic Grip High Leverage Cutters 6.3" Rohs Compliant: Yes |Wiha 32646

Descriptions

Descriptions of Aven 10829S provided by its distributors.

Aven 10829S Cutter, Accu-Cut, Extra-Large Oval Head, Semi-Flush Cut, 12 AWG, ESD-Safe, 140mm OAL
CUTTER OVAL HEAD LARGE HEAVY DUTY, SEMI FLUSH
CUTTER SIDE ANGL 16DEG SEMIFLUSH
Wire Cutter, Flush, 02Mm, 140Mm; Cutter Type:Extra Large Oval Head; Overall Length:140Mm; Cut Type:Semi Flush; Cutting Capacity Max:2Mm; Cutting Edge Hardness:-; Product Range:Accu-Cut Series Rohs Compliant: Yes |Aven 10829S

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC