WIHA 32614

Wiha 32614 Oval Head Heavy Duty Diagonal Flush Wire Cutter With Spring, 6.3 in
$ 26.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 32614.

Master Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
-11.02%

Related Parts

WIHA32646
Classic Grip High Leverage Cutters 6.3" Rohs Compliant: Yes |Wiha 32646
WIHA32652
Application Tools, Soft Grip Heavy Duty High Leverage Diagonal Cutter Plier. 8.0in OAL
WIHA45820
Esd Safe Proturn Flush Cut Cutters 21/Clamshell Rohs Compliant: Yes |Wiha 45820

Descriptions

Descriptions of WIHA 32614 provided by its distributors.

Wiha 32614 Oval Head Heavy Duty Diagonal Flush Wire Cutter With Spring, 6.3 in
SOFTGRIP FLUSH CUTTERS WITH RETURN SPRING,6.3" (160MM) LONG, C70 TOOL STEEL, RED
Application Tools, Soft Grip Flush Cutter with Return Spring. 6.3in OAL
Side (Diagonal) Oval Flush Active Wire Cutter 160.02mm
Pliers & Tweezers SoftGrip Flush CuttersR Spring 6.3
FLUSH CUTTER, DIAGONAL, W/SPRING, 6.3"; Cutter Type:Diagonal; Overall Length:6.3"; Cut Type:Flush; Cutting Capacity Max:-; Cutting Edge Hardness:-; Product Range:DynamicJoint Classic Series RoHS Compliant: Yes

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY