WIHA 32607

Application Tools, Soft Grip Flush Cutter with Return Spring. 5.0in OAL
$ 24.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 32607.

Master Electronics

Datasheet36 pages8 years ago

Related Parts

WIHA56812
Wiha 56812 Cutter, Diagonal, Narrow Shape, Full Flush, 4.5" Overall Length, Precision
WIHA56818
Wiha 56818 Cutter, Diagonal, Electronic, Full Flush, Wide Pointed Head
WIHA32830
Insulated Diagonal Cutters 5.5" Rohs Compliant: Yes |Wiha 32830
WIHA32614
Wiha 32614 Oval Head Heavy Duty Diagonal Flush Wire Cutter With Spring, 6.3 in
WIHA56833
Wiha 56833 Cutter, Oblique Head, Electronic, 48 Deg, 5.5" Overall Length, Precision
WIHA56825
Wiha 56825 Cutter, Diagonal, Wide Shape, w/Wire Holding Spring, Precision

Descriptions

Descriptions of WIHA 32607 provided by its distributors.

Application Tools, Soft Grip Flush Cutter with Return Spring. 5.0in OAL
Pliers & Tweezers SoftGrip Flush Cutters R Spring 5
SOFT GRIP FLUSH CUTTERS W/R SPRING 5
FLUSH CUTTER, DIAGONAL, W/SPRING, 5"; Cu; FLUSH CUTTER, DIAGONAL, W/SPRING, 5"; Cutter Type:Diagonal; Overall Length:5"; Cut Type:Flush; Cutting Capacity Max:-; Cutting Edge Hardness:-; Product Range:DynamicJoint Classic

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY