Aven 10823F

Aven 10823F Cutters, Large, Oval Head, 32-15 AWG, Flush, ESD Safe, Ergonomic
$ 26.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10823F.

Master Electronics

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+40.00%

Related Parts

WIHA32614
Wiha 32614 Oval Head Heavy Duty Diagonal Flush Wire Cutter With Spring, 6.3 in
WIHA32607
Application Tools, Soft Grip Flush Cutter with Return Spring. 5.0in OAL
WIHA32646
Classic Grip High Leverage Cutters 6.3" Rohs Compliant: Yes |Wiha 32646
WIHA56812
Wiha 56812 Cutter, Diagonal, Narrow Shape, Full Flush, 4.5" Overall Length, Precision
WIHA56818
Wiha 56818 Cutter, Diagonal, Electronic, Full Flush, Wide Pointed Head
WIHA32830
Insulated Diagonal Cutters 5.5" Rohs Compliant: Yes |Wiha 32830

Descriptions

Descriptions of Aven 10823F provided by its distributors.

Aven 10823F Cutters, Large, Oval Head, 32-15 AWG, Flush, ESD Safe, Ergonomic
Cutter Oval Head, Large Flush
CUTTER SIDE OVAL FLUSH 5.12"
Oval Cutter, Large Flush,1.2Mm,130Mm; Cutter Type:Oval Head; Overall Length:130Mm; Cut Type:Flush; Cutting Capacity Max:1.2Mm; Cutting Edge Hardness:16° Rohs Compliant: Yes |Aven 10823F

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC