Aven 10821S

Aven 10821S Cutter, Accu-Cut, Oval Head, Semi-Flush Cut, 16 AWG, ESD-Safe, 130mm OAL
$ 26.024
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10821S.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-16.67%

Related Parts

WIHA56812
Wiha 56812 Cutter, Diagonal, Narrow Shape, Full Flush, 4.5" Overall Length, Precision
WIHA56818
Wiha 56818 Cutter, Diagonal, Electronic, Full Flush, Wide Pointed Head
WIHA32830
Insulated Diagonal Cutters 5.5" Rohs Compliant: Yes |Wiha 32830
WIHA32614
Wiha 32614 Oval Head Heavy Duty Diagonal Flush Wire Cutter With Spring, 6.3 in
WIHA56833
Wiha 56833 Cutter, Oblique Head, Electronic, 48 Deg, 5.5" Overall Length, Precision
WIHA32607
Application Tools, Soft Grip Flush Cutter with Return Spring. 5.0in OAL

Descriptions

Descriptions of Aven 10821S provided by its distributors.

Aven 10821S Cutter, Accu-Cut, Oval Head, Semi-Flush Cut, 16 AWG, ESD-Safe, 130mm OAL
Accu-Cut Oval Head Semi-Flush Cutter with ESD Safe Comfort Grips, 0.2 to 1.25mm
CUTTER SIDE OVAL SEMIFLUSH 5.12"
Oval Cutter, Semi Flush,1.2Mm,130Mm; Cutter Type:Oval Head; Overall Length:130Mm; Cut Type:Semi Flush; Cutting Capacity Max:1.2Mm; Cutting Edge Hardness:16° Rohs Compliant: Yes |Aven 10821S

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC