Broadcom HFBR-2406Z

RCVR MOD FIBER OPT 125MHZ SMA / Fiber Optic Receiver General Purpose 175MBd 4.75V ~ 5.25V
$ 14.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2406Z.

IHS

Datasheet29 pages9 years ago

Avago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-6.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BroadcomHFBR-1402Z
XMITTER FIBER OPTIC STD PWR SMA / Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
BroadcomHFBR-1404Z
8-Pin TX Fiber Optic Transceiver, 160MBd, 820nm LED, Multi Mode
BroadcomHFBR-1424Z
Fiber Optic Transmitters, Receivers, Transceivers Low cost std FC Port TX Pb-free

Descriptions

Descriptions of Broadcom HFBR-2406Z provided by its distributors.

RCVR MOD FIBER OPT 125MHZ SMA / Fiber Optic Receiver General Purpose 175MBd 4.75V ~ 5.25V
SMA Multimode Transceiver, 820nm 4.75V 5.25V 175MBd SMD 27.2mm × 12.7mm × 10.2mm
Fiber Optic Receiver, SMA Port, 820 nm, 155 Mbps, 2.7 km
Optical Receiver for Industrial Applications with SMA Port RoHS Compliant
Fiber optics, Transceiver Module; Applications:100Base-SX Fast Ethernet, Media/Fiber Conversion, Switches, Routers, Hubs; Data Rate Max:115Kbps; Supply Voltage:5V; Wavelength:820nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
RECEIVER, FIBRE OPTIC, 125MHZ, SMA; Data Rate Max:115Kbps; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Connector Type:SMA; External Depth:12.7mm; External Length / Height:10.2mm; External Width:12.7mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Row Pitch:2.5mm; Supply Voltage:6V; Thread Size:1/4"-36 UNS

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR2406Z