Broadcom HFBR-1505AZ

XMITTER FIBER OPTIC SMA SERCOS / Fiber Optic Transmitter 650nm 2.1V 60 mA SMA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1505AZ.

IHS

Datasheet12 pages14 years ago

Avago

Newark

TME

Supply Chain

Introduction Date2006-07-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-15
LTD Date2024-02-15

Related Parts

BroadcomHFBR-2505AZ
RX Optical Fiber 10MBd 6-Pin PDIP

Descriptions

Descriptions of Broadcom HFBR-1505AZ provided by its distributors.

XMITTER FIBER OPTIC SMA SERCOS / Fiber Optic Transmitter 650nm 2.1V 60 mA SMA
Transmitter, 640nm Min, 660nm Max, 10Mbps, SMA Connector, DIP, Panel Mount, Through Hole Mount
10 MBd Optical Transmitter for SERCOS Applications 1x4 RoHS Compliant
TX Optical Fiber 10MBd 6-Pin PDIP
Transmitters/Receivers/Transceivers SERCOS 4 MBd SMA Tx RoHS
TRANSMITTER, FIBRE OPTIC, 4MBD, SMA; Data Rate Max:10Mbps; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:3V; Connector Type:SMA; Data Transmission Distance:200m; Wavelength Typ:650nm; SVHC:No SVHC (20-Jun-2011); Cladding Diameter Compatibility:1mm; Compatibility:SERCOS, PROFIBUS, INTERBUS-S; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Supply Voltage Max:5.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1505AZ