Broadcom HFBR-2602Z

SERCOS FIBER OPTIC RECEIVER Receiver, 2Mbps, SMA Connector, Through Hole Mount
$ 16.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2602Z.

Avago

Datasheet9 pages14 years ago
Datasheet6 pages14 years ago

Verical

Newark

Inventory History

3 month trend:
+17.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BroadcomHFBR-1602Z
SERCOS FIBER OPTIC TRANSMITTER Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount
BroadcomHFBR-2505AZ
RX Optical Fiber 10MBd 6-Pin PDIP (Alt: HFBR-2505AZ)
BroadcomHFBR-1604Z
2 MBd High Power Optical Transmitter for SERCOS Applications 2x4 RoHS Compliant
BroadcomHFBR-2406
Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output

Descriptions

Descriptions of Broadcom HFBR-2602Z provided by its distributors.

SERCOS FIBER OPTIC RECEIVER Receiver, 2Mbps, SMA Connector, Through Hole Mount
RECEIVER FIBER OPTIC SERCOS / Fiber Optic Receiver 2MBd 7V 10 mA
Broadcom Fiber Optic Receiver, 2MBd, 8-Pin, SMA Connector
Fiber optics, Detector module; Data Rate Max:0.002Gbps; Connector Type:SMA; Data Transmission Distance:20m; Wavelength Typ:655nm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
RECEIVER, FIBRE OPTIC, SERCOS; SVHC:No SVHC (20-Jun-2011); Cladding Diameter Compatibility:1mm; Compatibility:SERCOS; Connector Type:SMA; Data Rate Max:10Mbps; Distance @ Data Rate A:20m; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Supply Voltage Max:7V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR2602Z