Broadcom HFBR-1604Z

2 MBd High Power Optical Transmitter for SERCOS Applications 2x4 RoHS Compliant
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1604Z.

Arrow Electronics

Datasheet6 pages14 years ago
Datasheet6 pages19 years ago

Newark

Supply Chain

Introduction Date2006-02-08
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2024-12-15
LTD Date2025-06-15

Related Parts

BroadcomHFBR-1602Z
SERCOS FIBER OPTIC TRANSMITTER Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount
BroadcomHFBR-1505AZ
XMITTER FIBER OPTIC SMA SERCOS / Fiber Optic Transmitter 650nm 2.1V 60 mA SMA
BroadcomHFBR-2602Z
SERCOS FIBER OPTIC RECEIVER Receiver, 2Mbps, SMA Connector, Through Hole Mount
BroadcomHFBR-2406
Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output

Descriptions

Descriptions of Broadcom HFBR-1604Z provided by its distributors.

2 MBd High Power Optical Transmitter for SERCOS Applications 2x4 RoHS Compliant
SERCOS FIBER OPTIC TRANSMITTER Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount
TRANSMITTER, FIBRE OPTIC, SERCOS; Connector type:SMA; Data rate, max:10Mbps; Diameter, cladding compatibility:1mm; Distance, data rate A:20m; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, supply max:7V; Compatibility:SERCOS
Optical Transmitter; Applications:Industrial Control Data Links; Data Rate Max:0.002Gbps; Supply Voltage:5V; Wavelength:655nm; Connector Type:SMA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1604Z