Broadcom HFBR-1424Z

Fiber Optic Transmitters, Receivers, Transceivers Low cost std FC Port TX Pb-free
$ 19.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1424Z.

IHS

Datasheet29 pages9 years ago

Avago

Newark

Inventory History

3 month trend:
+108%

CAD Models

Download Broadcom HFBR-1424Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomHFBR-1402Z
XMITTER FIBER OPTIC STD PWR SMA / Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
BroadcomHFBR-1404Z
8-Pin TX Fiber Optic Transceiver, 160MBd, 820nm LED, Multi Mode
BroadcomHFBR-2406Z
RCVR MOD FIBER OPT 125MHZ SMA / Fiber Optic Receiver General Purpose 175MBd 4.75V ~ 5.25V
BroadcomHFBR-2406
Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output

Descriptions

Descriptions of Broadcom HFBR-1424Z provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers Low cost std FC Port TX Pb-free
Optical Transmitter for Industrial Applications with FC Port Standard Power RoHS Compliant
Transmitter, 792nm Min, 865nm Max, 160Mbps, FC Connector, DIP, Panel Mount, Through Hole Mount
820nm Fiber Optic Transmitter, 160Mbps, 5V, Through Hole

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1424Z