Broadcom HFBR-1404Z

8-Pin TX Fiber Optic Transceiver, 160MBd, 820nm LED, Multi Mode
$ 19.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1404Z.

IHS

Datasheet29 pages9 years ago

Avago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-79.88%

CAD Models

Download Broadcom HFBR-1404Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BroadcomHFBR-1402Z
XMITTER FIBER OPTIC STD PWR SMA / Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
BroadcomHFBR-1424Z
Fiber Optic Transmitters, Receivers, Transceivers Low cost std FC Port TX Pb-free
BroadcomHFBR-2406Z
RCVR MOD FIBER OPT 125MHZ SMA / Fiber Optic Receiver General Purpose 175MBd 4.75V ~ 5.25V
BroadcomHFBR-2406
Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output

Descriptions

Descriptions of Broadcom HFBR-1404Z provided by its distributors.

8-Pin TX Fiber Optic Transceiver, 160MBd, 820nm LED, Multi Mode
Optical Transmitter for Industrial Applications with SMA Port Standard Power RoHS Compliant
Transmitter, 792nm Min, 865nm Max, 160Mbps, SMA Connector, DIP, Panel Mount, Through Hole Mount
Fiber Optic Transmitter, Miniature Link, SMA Port, 820 nm, 80 Kbps, 2.7 km, 100 mA, 1.84 V, 3.8 V
Fiber optics, Transceiver Module; Data Rate Max:80Kbps; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TRANSMITTER, FIBRE OPTIC; Fibre Optic Connector Type:SMA; SVHC:No SVHC (19-Dec-2011); External Depth:12.7mm; External Length / Height:9.5mm; External Width:12.7mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Row Pitch:2.5mm; Supply Voltage:5V; Thread Size:1/4"-36 UNS

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1404Z