Atmel ATF22V10B-25PC

Programmable Logic ICs 500 Gate
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel ATF22V10B-25PC.

Mouser

Datasheet15 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.958
$ 0.958
Stock
43,649
732,883
732,883
Authorized Distributors
0
2
2
Max Frequency
38.5 MHz
33.3 MHz
33.3 MHz
Memory Type
-
-
-
Number of I/Os
-
10
10
Number of Macrocells
10
10
10
Number of Inputs
-
22
22
Number of Outputs
-
10
10
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Nominal Supply Current
90 mA
-
-
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
75 °C
75 °C
Case/Package
PDIP
DIP
DIP
Number of Pins
-
-
-

Descriptions

Descriptions of Atmel ATF22V10B-25PC provided by its distributors.

Programmable Logic ICs 500 Gate

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10B-25 PC
  • ATF22V10B25PC