Microchip ATF20V8B-15JC

1998 Non-RoHS Compliant Obsolete Surface Mount Programmable Logic Device (PLD) IC 5V 15ns
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF20V8B-15JC.

DigiKey

Datasheet22 pages28 years ago

CAD Models

Download Microchip ATF20V8B-15JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
220,793
93,394
93,394
Authorized Distributors
0
1
1
Max Frequency
62 MHz
83 MHz
83 MHz
Memory Type
-
-
-
Number of I/Os
-
8
8
Number of Macrocells
8
-
-
Number of Inputs
-
20
20
Number of Outputs
-
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Nominal Supply Current
55 mA
115 mA
115 mA
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
75 °C
75 °C
Case/Package
J
PLCC
PLCC
Number of Pins
28
28
28

Descriptions

Descriptions of Microchip ATF20V8B-15JC provided by its distributors.

1998 Non-RoHS Compliant Obsolete Surface Mount Programmable Logic Device (PLD) IC 5V 15ns
Electronically Erasable Programmable Logic Devices - EEPLDS 300 GATE, 10NS WAFER - 15NS
Highperformance EE PLD PLCC
FLASH PLD 15 ns PQCC28
IC PLD 8MC 15NS 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF20V8B15JC