Microchip ATF1504AS-10JI44

MACROCELL Surface Mount INDUSTRIAL Not Qualified CPLD 85C 5.5V 3.3/55V 10ns
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1504AS-10JI44.

Mouser

Datasheet35 pages29 years ago

Entegreci

CAD Models

Download Microchip ATF1504AS-10JI44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.68
$ 3.68
Stock
39,909
143,462
143,462
Authorized Distributors
0
1
1
Case/Package
J
J
J
Number of Pins
44
44
44
Propagation Delay
-
10 ns
10 ns
Number of Macrocells
64
64
64
Number of Logic Blocks (LABs)
-
4
4
Number of I/Os
32
32
32
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
125 MHz
125 MHz
125 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Descriptions

Descriptions of Microchip ATF1504AS-10JI44 provided by its distributors.

MACROCELL Surface Mount INDUSTRIAL Not Qualified CPLD 85C 5.5V 3.3/55V 10ns
EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
Complex Programmable Logic Devices - CPLDs 64 Macrocell

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504AS10JI44