Atmel AT89C51-16PC

Contact for details

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel AT89C51-16PC.

Alternate Parts

Price @ 1000
$ 3.28
Stock
18,007
1,047,071
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
-
40
Core Architecture
80C51
8051
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
24 MHz
Number of I/Os
-
32
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
-
-

Descriptions

Descriptions of Atmel AT89C51-16PC provided by its distributors.

Contact for details

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C5116PC