Microchip AT73C246

AT73C246 Tray Surface Mount Audio Systems pmic power management device 7.5mm 3/5V 85C 15mA
$ 2.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT73C246.

Augswan

Datasheet2 pages16 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTPS650860A0RSKT
Configurable multi-rail PMIC for 2S & 3S Li-ion battery-operated devices or non battery operated 64-VQFN -40 to 85
Texas InstrumentsTLC5954RTQR
Tape & Reel (TR) TLC5954 Shift Register Surface Mount led driver 8mm 24.4mA 34.9mA 3.6V 30MHz
STMicroelectronicsL6370Q
L6370Q Series 35 V 0.1 Ohm Single High-Side Smart Power Switch - QFN-48
STMicroelectronicsL6207Q
DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
Texas InstrumentsTLC5955RTQR
Tape & Reel (TR) TLC5955 Shift Register Surface Mount led driver 8mm 23.9mA 31.9mA 5.5V 25MHz
MicrochipMD1712K6-G
HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC48 VQFN 7X7X1.0MM TRAY

Descriptions

Descriptions of Microchip AT73C246 provided by its distributors.

AT73C246 Tray Surface Mount Audio Systems pmic power management device 7.5mm 3/5V 85C 15mA
6 Supply Channel PMU with Audio Codec 2.9V to 5.5V 64-Pin QFN EP
Power Management and Analog Companion 64-Pin QFN EP
POWER SUPPLY SUPPORT CIRCUIT, FI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.