Microchip AT28HC64B-90SI

EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC64B-90SI.

DigiKey

Datasheet18 pages29 years ago

Alternate Parts

Price @ 1000
$ 7.032
Stock
71,713
95,652
Authorized Distributors
0
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Memory Type
EEPROM
-
Density
64 kb
-
Address Bus Width
-
-
Access Time
55 ns
90 ns
Frequency
90 GHz
-
Interface
Parallel, SPI
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Microchip AT28HC64B-90SI provided by its distributors.

EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin SOIC
IC EEPROM 64KBIT PARALLEL 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC64B90SI