
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AT28HC64B-90SU-T | 0 | 1K | 17h | ||||||||
| Newark | AT28HC64B-90SU-T | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | AT28HC64B-90SU-T | 0 | 250 | Bulk | ||||||||
| Microchip | AT28HC64B-90SU-T | 0 | 200 | Tape & Reel | 9m | |||||||
| Master Electronics | AT28HC64B-90SU-T | 0 | 250 |
Download datasheets and manufacturer documentation for Microchip AT28HC64B-90SU-T.
Download Microchip AT28HC64B-90SU-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AT28HC64B-90SU-T.