Microchip AT28C64B-15JI

EEPROM Parallel 64K-Bit 8K x 8 5V 32-Pin PLCC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C64B-15JI.

DigiKey

Datasheet18 pages29 years ago

Alternate Parts

Price @ 1000
$ 5.015
$ 5.015
Stock
165,405
119,903
119,903
Authorized Distributors
0
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Density
64 kb
-
-
Access Time
150 ns
150 ns
150 ns
Frequency
150 GHz
-
-
Interface
Parallel, SPI
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Microchip AT28C64B-15JI provided by its distributors.

EEPROM Parallel 64K-Bit 8K x 8 5V 32-Pin PLCC
64K (8K X 8) PARALLEL EEPROM WITH PAGE WRITE AND SOFTWARE DATA PROTECTION EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32
IC EEPROM 64KBIT PARALLEL 32PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C64B 15JI
  • AT28C64B15JI