Microchip AT28C64B-15JU-T

EEPROM 64Kb (8K x 8) 4.5V~5.5V 70ns Parallel 10Year LCC SMD, Adhesive Mount
$ 5.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C64B-15JU-T.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

Electro Sonic

Inventory History

3 month trend:
-19.36%

CAD Models

Download Microchip AT28C64B-15JU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.466
$ 4.17
Stock
122,633
92,814
Authorized Distributors
6
3
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
-
-
Access Time
150 ns
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT28C64B-15JU-T provided by its distributors.

EEPROM 64Kb (8K x 8) 4.5V~5.5V 70ns Parallel 10Year LCC SMD, Adhesive Mount
Eeprom, 64Kbit, Parallel, Lcc-32; |Microchip Technology AT28C64B-15JU-T
EEPROM, 64KBIT, PARALLEL, LCC-32; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Parallel; Clock Frequency: -; Memory Case Style: LCC; No. of Pins: 32Pins; Supply Voltage Min: 4.5V; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.