Microchip AT25160-10PI

2K X 8 Spi Bus Serial EEPROM PDIP8
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT25160-10PI.

DigiKey

Datasheet19 pages24 years ago

Alternate Parts

Price @ 1000
$ 1.13
$ 1.13
Stock
69,960
118,430
118,430
Authorized Distributors
0
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
-
8
8
Density
-
16 kb
16 kb
Access Time
-
150 ns
150 ns
Frequency
-
3 MHz
3 MHz
Interface
-
SPI, Serial
SPI, Serial
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Microchip AT25160-10PI provided by its distributors.

2K X 8 SPI BUS SERIAL EEPROM PDIP8
IC EEPROM 16KBIT SPI 3MHZ 8DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT2516010PI