ASSMANN WSW Components AK672/2-1-BLACK

Standard USB cable 4 wire cable AWG 24/28, shielded A Male to B Male 1m, Black
$ 1.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components AK672/2-1-BLACK.

IHS

Datasheet1 page10 years ago

Master Electronics

Inventory History

3 month trend:
-10.71%

Alternate Parts

Price @ 1000
$ 1.488
$ 1.236
Stock
35,729
62,828
Authorized Distributors
5
6
Wire/Cable Type
-
-
Wire/Cable Gauge
28 AWG
-
Body Material
-
-
Color
-
Beige
Shielding
Shielded
Shielded
Conductor Material
-
-
Insulation Material
-
-
Max Operating Temperature
-
80 °C
Min Operating Temperature
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ASSMANN WSW Components AK672/2-1-BLACK provided by its distributors.

Standard USB cable 4 wire cable AWG 24/28, shielded A Male to B Male 1m, Black
Cable Assembly USB 1m USB Type A to USB Type B M-M 24AWG/28AWG
Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable
USB A MALE TO USB B MALE, 2.0 VERS. BLACK 1 METER
CBL USB2.0 A PLUG TO B PLG 3.28'

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW