ASSMANN WSW Components AK672/2-1

Cable Assembly USB 1m USB Type A to USB Type A 4 to 4 POS M-M Crimp-Crimp 24AWG/28AWG
$ 1.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components AK672/2-1.

Inventory History

3 month trend:
-1.89%

Alternate Parts

Price @ 1000
$ 1.236
$ 1.488
Stock
62,828
35,729
Authorized Distributors
6
5
Wire/Cable Type
-
-
Gender
-
-
Current Rating
-
-
Wire/Cable Gauge
-
28 AWG
Cable Length
-
1 m
Shielding
Shielded
Shielded

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2016-04-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ASSMANN WSW Components AK672/2-1 provided by its distributors.

Cable Assembly USB 1m USB Type A to USB Type A 4 to 4 POS M-M Crimp-Crimp 24AWG/28AWG
USB Connection Cable 2.0 Version with a A Male to B Male in a 1 Meter
Cable Assembly, 4 Conductor(s), 24, 28AWG, 30V, Communication Cable
CABLE USB A-B MALE 1M 2.0 VERS
CBL USB2.0 A PLUG TO B PLG 3.28'

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • AK-672/2-1