ASSMANN WSW Components A-USBPA-2-R

USB Connector, 4 Contact(s), Male, Crimp Terminal, Locking, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-USBPA-2-R.

IHS

Datasheet1 page14 years ago

Master Electronics

Jameco

Inventory History

3 month trend:
-7.43%

Alternate Parts

Price @ 1000
$ 0.627
$ 0.627
Stock
11,729
26,414
26,414
Authorized Distributors
1
6
6
Connector Type
USB
USB
USB
Number of Contacts
4
4
4
Mount
Cable
Cable
Cable
Termination
Solder
-
-
Contact Material
Brass
Brass
Brass
Contact Plating
Gold
Gold
Gold
Housing Material
Polybutylene
Plastic
Plastic
Max Current Rating
1 A
-
-
Max Voltage Rating (AC)
30 V
-
-
Max Operating Temperature
105 °C
85 °C
85 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-01-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-12-15
LTD Date2014-12-15

Descriptions

Descriptions of ASSMANN WSW Components A-USBPA-2-R provided by its distributors.

USB Connector, 4 Contact(s), Male, Crimp Terminal, Locking, Receptacle
USB-A Plug connector 4P Free-Hanging
CONN PLUG USB A-MALE SOLDER
USB CONNECTOR, A TYPE

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW