ASSMANN WSW Components A-USB B-M5-SMD-C

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal
$ 1.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-USB B-M5-SMD-C.

Future Electronics

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+83.50%

CAD Models

Download ASSMANN WSW Components A-USB B-M5-SMD-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity1734035-1
USB/DVI/HDMI Connectors; 1734035-1; TE CONNECTIVITY; Receptacle; Gold; 5; Right Angle
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1-1734035-1
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

Descriptions

Descriptions of ASSMANN WSW Components A-USB B-M5-SMD-C provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
USB Style B and Mini Style B, Top Entry, SMD
ASSMANN WSW A-USB B-M5-SMD-C USBコネクタ
CONN RCPT USB2.0 MINI B SMD R/A

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW