Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MUSB-05-S-B-SM-A

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MUSB-05-S-B-SM-A.

Upverter

Technical Drawing1 page6 years ago

Master Electronics

Samtec

element14 APAC

Newark

Inventory History

3 month trend:
-2.54%

CAD Models

Download Samtec MUSB-05-S-B-SM-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 0.534
$ 0.534
Stock
78,328
245,776
245,776
Authorized Distributors
6
6
6
Connector Type
USB
USB
USB
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
5
5
5
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1734035-1
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
TE Connectivity1-1734035-1
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1734035-3
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
MINI USB Connector, 2.0 TYPE B, R/A RCPT, 5P;; 5P; Connector Type:Mini Type B; Standard:USB

Descriptions

Descriptions of Samtec MUSB-05-S-B-SM-A provided by its distributors.

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Samtec USB2.0Mini Receptacle USB Connector, MUSB Series, Surface, Solder Termination
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray
MINI USB, 2.0 TYPE B, RECEPTACLE, SMT; USB Connector Type: Mini USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Phos

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1753806
  • MUSB05SBSMA