ASSMANN WSW Components A-2014-2S-4-N-R

CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-2014-2S-4-N-R.

IHS

Datasheet1 page5 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-35.05%

CAD Models

Download ASSMANN WSW Components A-2014-2S-4-N-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 2.498
Stock
420,457
58,912
Authorized Distributors
6
6
Gender
Male
-
Number of Positions
8
8
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Straight
Vertical
Contact Plating
Gold
Gold
Housing Material
Polybutylene
PBT
Contact Material
Bronze
Copper
Color
Black
Black

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Gold (Au) Plating
KK 254 Breakaway Header Vertical 8 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
AmphenolRJE031880310
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray
TE Connectivity / AMP520426-4
Modular Connectors / Ethernet Connectors 8 PCB SIDE ENTRY

Descriptions

Descriptions of ASSMANN WSW Components A-2014-2S-4-N-R provided by its distributors.

CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
8 Position 8 Contact Through Hole Shielded Top Entry Modular Jack
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
Jack 8p8c (RJ45, Ethernet) 1 16.05mm*16.05mm*16.7mm
Ethernet Connector (RJ45 RJ11)
CONN MOD JACK 8-8 VERT PCB GOLD

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW