Advanced Energy LCC600-28U-4P

AC-DC Power Factor Correction Module, 1 Output, 21.43W, Hybrid
$ 333.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LCC600-28U-4P.

IHS

Datasheet115 pages3 years ago

Newark

Sager Power Systems

Inventory History

3 month trend:
+40.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-07-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaRWS600B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
TDK-LambdaSWS600L-36
POWER SUPPLY, SINGLE OUTPUT, 36.0V, 18A, 648W, 4.72 X 2.40 X 7.48
TDK-LambdaDPP480-24-1
Power Supply, DIN Rail Mount, 24 V, 20 A, 480 W, 90 to 264 VAC, 6.89x4.92x4.84
Advanced EnergyLCM600Q-A
AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 600 W, 24 V, 27 A, LCM600 Series
Advanced EnergyLPS365-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 24 V, 10 A

Descriptions

Descriptions of Advanced Energy LCC600-28U-4P provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 21.43W, Hybrid
Switching Power Supplies 600W 90-264VAC 28V Fly Leads
AC/DC Power Supply Single-OUT 28V 21.43A 600W
Conduction Cooled Power Supply
Pwr Supply, Medical, Ac-Dc, 28V, 21.43A; Power Supply Applications:Medical; No. Of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:28V; Output Current - Output 1:21.43A; Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies LCC600-28U-4P

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy