Advanced Energy LPS365-M

AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 24 V, 10 A
$ 186.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LPS365-M.

IHS

Datasheet40 pages5 years ago

Newark

Sager Power Systems

Inventory History

3 month trend:
-87.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaDPP480-24-1
Power Supply, DIN Rail Mount, 24 V, 20 A, 480 W, 90 to 264 VAC, 6.89x4.92x4.84
TDK-LambdaNV11G000
Power Supply,AC-DC,24V,7.5A,90-270V In,Open Frame,PFC,Medical,180W,NV175 Series
TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
XP PowerVEH150PS24
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
XP PowerAEB100PS24
POWER SUPPLY, AC-DC, DESKTOP, 100W, 24V@4.17A90-264V IN, AEB100 SERIES
XP PowerVEF65US24
POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 65W, 24V2.71A, 90-264V IN, VEF67 SERIES

Descriptions

Descriptions of Advanced Energy LPS365-M provided by its distributors.

AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 24 V, 10 A
24V Output, 360W 3"x 5" Medical And Non-Medical Rohs Compliant: Yes
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
240W(360WForcedAir) 1 90V(AC) 264V(AC) 10A 24V 127mm*76.2mm*34.8mm
Switching Power Supplies 360W 24V 10A
AC/DC Power Supply Single-OUT 24V 10A 240W 16-Pin
LPS365-M, ARTESYN EMBEDDED TECHNOLOGIES
PS 24V 360W MED FO OF 3X5 ACDC
POWER SUPPLY, AC-DC, MEDICAL, 24V, 10A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 240W; Power Rating (Forced Cooling): 360W @ 400LFM; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustabl

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS365-M.
  • LPS365M