Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DPP480-24-1

Power Supply, DIN Rail Mount, 24 V, 20 A, 480 W, 90 to 264 VAC, 6.89x4.92x4.84
$ 290.77
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP480-24-1.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages5 years ago

TDK-Lambda

Verical

element14 APAC

Newark

Inventory History

3 month trend:
-7.81%

CAD Models

Download TDK-Lambda DPP480-24-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-03
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Advanced EnergyLPS365-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 24 V, 10 A
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaRWS600B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Descriptions

Descriptions of TDK-Lambda DPP480-24-1 provided by its distributors.

Power Supply, DIN Rail Mount, 24 V, 20 A, 480 W, 90 to 264 VAC, 6.89x4.92x4.84
DC-DC Converter, Adjustable Output, Load Sharing, Universal Input 480W 20A 24V 370V 85V~132V AC, 176V~264V AC, Screw Terminal Block, DIN Rail Mount, 221.996mm × 74.93mm × 36.068mm
AC-DC CONVERTER, DIN RAIL, 1 O/P, 480W, 20A, 24V; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24VDC; Output Current - Output 1:20A; Output Voltage - Output 2:-; Width:175mmRoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = DPP / Efficiency % = 89 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Depth mm = 175 / Height mm = 125 / Width mm = 116 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-480-24-1
  • DPP480241