Aries LCQT-QFP0.8-44

LCQT Series 44 Contact 10 x 10 mm QFP Prototyping Adapter - QFP-44
$ 9.037
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries LCQT-QFP0.8-44.

Newark

Datasheet1 page12 years ago

Future Electronics

Inventory History

3 month trend:
-2.99%

Related Parts

NXP SemiconductorsMC9S08GT16ACFBE
MC9S08GT16ACFBE, 8bit S08 Microcontroller, 40MHz, 16 kB Flash, 44-Pin QFP
MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
NXP SemiconductorsMC9S08GT32ACFBE
MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 44-Pin PQFP Tray / IC MCU 8BIT 32KB FLASH 44QFP
NXP SemiconductorsMC908JB8FBE
MCU 32-bit LPC11C00 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
MicrochipTC7107CKW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP

Descriptions

Descriptions of Aries LCQT-QFP0.8-44 provided by its distributors.

LCQT Series 44 Contact 10 x 10 mm QFP Prototyping Adapter - QFP-44
IC ADAPTOR, 44-QFP TO PGA, 2.54MM
SOCKET ADAPTER MULT PKG TO 44QFP
Sockets & Adapters SO Prototyp Adaptor
IC ADAPTOR, 44-QFP TO PGA, 2.54MM; Convert From:44-QFP; Convert To:44-PGA; Pitch Spacing:2.54mm; Row Pitch:-; Product Range:Correct-A-Chip Series; SVHC:No SVHC (15-Jan-2018) RoHS Compliant: No

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED