Aries LCQT-QFP0.65-52

LCQT Series 52 Contact 10 x 10 mm QFP Prototyping Adapter - QFP-52
$ 8.829
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries LCQT-QFP0.65-52.

Newark

Datasheet1 page12 years ago

Future Electronics

Related Parts

Analog DevicesADUC816BSZ
16 Bit Microcontroller, MicroConverter, (8052) ADuC, 12.58 MHz, 8 KB, 256 Byte, 52, MQFP
Analog DevicesADUC812BSZ
8 BIT MCU, 12MHZ, 32I/O, MQFP-52; Available until stocks are exhausted Alternative available
Analog DevicesADUC843BSZ62-5
Precision Analog Microcontroller: 16MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC
Texas InstrumentsSN74FB2033ARCRG3
8-bit TTL/BTL registered transceiver 52-QFP 0 to 70
Texas InstrumentsSN74FB2033ARCR
8-Bit TTL/BTL Registered Transceiver 52-QFP 0 to 70
Texas InstrumentsSN74FB2033ARC
8-Bit TTL/BTL Registered Transceiver 52-QFP 0 to 70

Descriptions

Descriptions of Aries LCQT-QFP0.65-52 provided by its distributors.

LCQT Series 52 Contact 10 x 10 mm QFP Prototyping Adapter - QFP-52
Ic Adaptor, 52-Qfp To Pga, 2.54Mm; Convert From:52-Qfp; Convert To:52-Pga; Pitch Spacing:2.54Mm; Row Pitch:-; Product Range:Correct-A-Chip Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: No |Aries LCQT-QFP0.65-52
SOCKET ADAPTER MULT PKG TO 52QFP
Sockets & Adapters SO Prototyp Adaptor

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED