Aries 48-6554-11

48 (2 x 24) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
$ 52.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 48-6554-11.

IHS

Datasheet1 page12 years ago

element14 APAC

Factory Futures

DigiKey

Inventory History

3 month trend:
-53.71%

CAD Models

Download Aries 48-6554-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIP SOCKET, 2.54MM PITCH, 48 PIN, THROUGH HOLE CLOSED FRAME, 1A, TEXTOOL SERIES
TE Connectivity3-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity5-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Connector ZIF Socket SKT 40 Position 2.54mm Solder Straight Thru-Hole
Textool Test and Burn-In Sockets 0.100 DIP SOCKET 40 Contact Qty.
IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Aries 48-6554-11 provided by its distributors.

48 (2 x 24) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN IC DIP SOCKET ZIF 48POS GLD
Aries Electronics IC, 48, DIP, 2.54mm, 2
DIP/SIP Sockets 48 PIN W/HANDLE
Socket Dil Zif Gold 48Way; No. Of Contacts:48Contacts; Connector Type:Dip; Pitch Spacing:2.54Mm; Product Range:6554 Series; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Svhc:No Svhc Rohs Compliant: Yes |Aries 48-6554-11

Images

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED