Aries 40-526-10

Connector ZIF Socket SKT 40 Position 2.54mm Solder Straight Thru-Hole
$ 9.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 40-526-10.

IHS

Datasheet1 page13 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
-26.05%

CAD Models

Download Aries 40-526-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
526 Series 28 Position 2.54 mm Pitch Zero-Insertion-Force Socket
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-390262-5
DIP Socket, 40 Pos., Vertical PCB Mount, Ladder Frame Style, 2.54mm (.100 in) CL

Descriptions

Descriptions of Aries 40-526-10 provided by its distributors.

Connector ZIF Socket SKT 40 Position 2.54mm Solder Straight Thru-Hole
IC Socket, DIP40, 40 Contact(s)
Skt Dil Zif, Lo-Pro 40Way; |Aries 40-526-10
CONN IC DIP SOCKET ZIF 40POS TIN
SKT DIL ZIF, LO-PRO 40WAY; No. of Contacts: 40Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: 526 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Contacts; SVHC: N

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED