Aries 40-6518-111

IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 7.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 40-6518-111.

IHS

Datasheet1 page9 years ago
Datasheet1 page10 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.684
$ 8.46
Stock
19
10,196
Authorized Distributors
2
6
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
40
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Gold
-
Housing Material
Nylon
-
Contact Material
Brass
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC Socket, DIP52, 40 Contact(s), 2.54mm Term Pitch, 22.86mm Row Spacing, Solder
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity3-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity540-AG11D
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
IC Socket, DIP38, 28 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity840-AG10D
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Aries 40-6518-111 provided by its distributors.

IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
518 Series 40 Pin Dual Row 15.24 mm Pitch Open Frame Solder Tail Collet Socket
DIP/SIP Sockets OPEN FRAME CAPACITOR SOLDER TAIL 40 PINS
IC & Component Sockets OPEN FRAME CAPACI

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED