Aries 289-PRS17001-12

IC Socket, PGA289, 289 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder
$ 169.786
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 289-PRS17001-12.

IHS

Datasheet15 pages18 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-4.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

IC Socket, PGA225, 225 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder
TE Connectivity210815-4
Conn PGA Socket SKT 223 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity210715-4
Conn PGA Socket SKT 241 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, PGA361, 361 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder
TE Connectivity2-916783-2
IC Socket, PGA370, 370 Contact(s), 2.54mm Term Pitch, 1.27mm Row Spacing, Solder
TE Connectivity2-5916783-2
Conn PGA Socket SKT 370 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Aries 289-PRS17001-12 provided by its distributors.

IC Socket, PGA289, 289 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder
Conn PGA Socket SKT 289 POS 2.54mm Solder ST Thru-Hole
289 Position ZIF PGA Test and Burn Socket
ZIF PGA SOCKET 289 PIN 17 X 17
Socket, Pga Zif, 17X17; No. Of Contacts:289Contacts; Connector Type:Pga Socket; Pitch Spacing:2.54Mm; Product Range:Prs Series; Row Pitch:2.54Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Svhc:No Svhc Rohs Compliant: Yes |Aries 289-PRS17001-12

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • 289-PRS-17001-12