Aries 361-PRS19001-12

IC Socket, PGA361, 361 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder
$ 189.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 361-PRS19001-12.

IHS

Datasheet15 pages18 years ago

element14 APAC

Mouser

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-11-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

IC Socket, PGA289, 289 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder
TE Connectivity2-916783-2
IC Socket, PGA370, 370 Contact(s), 2.54mm Term Pitch, 1.27mm Row Spacing, Solder
TE Connectivity2-5916783-2
Conn PGA Socket SKT 370 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Aries 361-PRS19001-12 provided by its distributors.

IC Socket, PGA361, 361 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder
Conn PGA Socket SKT 361 POS 2.54mm Solder ST Thru-Hole
SOCKET,PGA ZIF,19X19; Connector Type:PGA; Pin Format:PGA; Ways, No. of:361; Material, Contact:Beryllium Copper; Plating, Contact:Gold over Nickel; Pitch, Lead:2.54mm; Series:PRS; Mounting Type:PC Board RoHS Compliant: Yes
SOCKET, PGA ZIF, 19X19; No. of Contacts: 361Contacts; Connector Type: PGA Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 2.54mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No SV

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED