Aries 225-PRS15001-12

IC Socket, PGA225, 225 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder
$ 147.61
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 225-PRS15001-12.

IHS

Datasheet15 pages18 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.79%

CAD Models

Download Aries 225-PRS15001-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity345444-4
Pga168P17 Tin Std/.75Au24C Ofn Rohs Compliant: No |Amp Te Connectivity 345444-4
TE Connectivity210815-4
Conn PGA Socket SKT 223 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity210715-4
Conn PGA Socket SKT 241 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Descriptions

Descriptions of Aries 225-PRS15001-12 provided by its distributors.

IC Socket, PGA225, 225 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder
Conn PGA Socket SKT 225 POS 2.54mm Solder ST Thru-Hole
ZIF PGA SOCKET 225 PIN 15 X 15
Aries Electronics IC, 225, PGA, 2.54mm, 15
Socket, Pga Zif, 15X15; No. Of Contacts:225Contacts; Connector Type:Pga Socket; Pitch Spacing:2.54Mm; Product Range:Prs Series; Row Pitch:2.54Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Svhc:No Svhc Rohs Compliant: Yes |Aries 225-PRS15001-12

Images

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • 225-PRS-15001-12