Aries 16-810-90T

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 6.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 16-810-90T.

IHS

Datasheet1 page19 years ago

element14 APAC

Mouser

DigiKey

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-390261-5
Socket, DIP; Dual Leaf; 18 Pos.; 0.100In.cen.; Thru Hole; 0.300In.; Phosphor Bronze
TE Connectivity1-2199299-5
40 Position Dual Wipe Ladder Style DIP IC Socket 0.6" Wide 0.1" Pitch
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Aries 16-810-90T provided by its distributors.

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
CONN IC DIP SOCKET 16POS TIN
IC & Component Sockets 16P VERTICAL MNT
插座, 直角型, 竖直显示, 16路;
SOCKET,VERTICAL DISPLAY,16WAY; Connector Type:DIP; Pin Format:DIP; Ways, No. of:16; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:800; Row Pitch:7.62mm; Mounting Type:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED