Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-390261-5

Socket, DIP; Dual Leaf; 18 Pos.; 0.100In.cen.; Thru Hole; 0.300In.; Phosphor Bronze

$ 1.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-390261-5.

IHS

Datasheet1 page15 years ago

TE Connectivity

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-390261-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2014-03-05
LTD Date2014-06-05

Related Parts

TE Connectivity1-2199298-5
IC & Component Socket, 18 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity1-2199298-4
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity1-2199298-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP390261-5
Connector DIP Socket Socket 18 Position 2.54mm Solder Straight Through Hole Tube
Adam TechICS-316-T
IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1-390261-5 provided by its distributors.

Socket, DIP; Dual Leaf; 18 Pos.; 0.100In.cen.; Thru Hole; 0.300In.; Phosphor Bronze
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
DIP Sockets Product Highlights: DIP Socket Number of Positions = 18 Row-to-Row Spacing = 7.62 mm Thru Hole Mount Style = Vertical
SOCKET IC, DIL, 0.3", 18WAY; No. of Contacts: 18Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; Connecto
DIL socket Operating temperature: -40...+105 °C Contact body material: Tin-Plated Phosphor Bronze Insulator material: Thermoplastic Pitch: 2.54 mm Overall height: 5.1 mm Poles: 18 Rated voltage: 250 VAC/DC Row spacing: 7.62 mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13902615