Aries 08-6810-90C

IC Socket, DIP8, 8 Contact(s)
$ 5.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 08-6810-90C.

IHS

Datasheet1 page22 years ago

element14 APAC

Mouser

DigiKey

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571586-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity1-1825093-2
Socket, DIP; Dual Leaf; 8 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Gold
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 10 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of Aries 08-6810-90C provided by its distributors.

IC Socket, DIP8, 8 Contact(s)
CONN IC DIP SOCKET 8POS GOLD
Display Sockets VERTISOCKETS VERT COLLET 8 PINS
8 pin,.600 verti., collet
SOCKET,VERTICAL DISPLAY,8WAY; Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Series:810; Row Pitch:15.24mm; Mounting Type:PC Board; ;RoHS Compliant: Yes

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED