Aries 08-6810-90

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 08-6810-90.

IHS

Datasheet1 page13 years ago

element14 APAC

DigiKey

Mouser

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1825093-2
Socket, DIP; 8Pins; Dual Leaf; Closed; Solder Tail; 0.31In.; Phosphor Bronze; Gold
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-2199298-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity2-1571586-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-1825093-2
Socket, DIP; Dual Leaf; 8 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Gold
CONN DIP HDR IDC 10P VERT

Descriptions

Descriptions of Aries 08-6810-90 provided by its distributors.

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN IC DIP SOCKET 8POS GOLD
IC & Component Sockets VERTISOCKETS VERT BIFURCATED 8 PINS
插座, 直角型, 竖直显示, 8路;
SOCKET,VERTICAL DISPLAY,8WAY; Connector Type:DIP; Pin Format:DIP; Ways, No. of:8; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:2.54mm; Series:800; Row Pitch:15.24mm; Mounting Type:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED