Ohmite HS75 1R J

Res Wirewound 1 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS75 1R J.

Newark

Datasheet3 pages12 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

IHS

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+695%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityC101R0JL
Fixed Resistor, Wire Wound, 10W, 1ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 1ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
OhmiteHS10 1R J
Res Wirewound 1 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Ohmite95J1R0E
Fixed Resistor, Wire Wound, 5W, 1ohm, 495V, 5% +/-Tol, Through Hole Mount
OhmiteHS15 1R J
Fixed Resistor, Wire Wound, 15W, 1ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
Fixed Resistor, Wire Wound, 3W, 1ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS75 1R J provided by its distributors.

Res Wirewound 1 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Arcol HS75 Series Aluminium Housed Axial Panel Mount Resistor, 1 5% 75W
Fixed Resistor, Wire Wound, 75W, 1ohm, 1400V, 5% +/-Tol, 100ppm/Cel
5% ¡À100ppm/¡æ 1¦¸ 75W 48.7mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
HS75 AL HOUSE WIREWOUND RESISTOR,1R 75W
HS75 1R J, OHMITE MANUFACTURING
Res, 1R, 75W, Solder, Wirewound; Resistance:1Ohm; Product Range:Hs Series; Power Rating:75W; Resistance Tolerance:± 5%; Voltage Rating:1.4Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:48.7Mm Rohs Compliant: Yes |Arcol HS751RJ
Resistor Type = Wirewound / Resistance Ohm = 1 / Tolerance (±) % = 5 / Power Rating W = 75 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 48.7 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height = 24.1 / Body Width mm = 27.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75-1R-J
  • HS751RJ