TE Connectivity C101R0JL

Fixed Resistor, Wire Wound, 10W, 1ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C101R0JL.

Sager Electronics

Technical Drawing1 page9 years ago

Newark

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+210%

CAD Models

Download TE Connectivity C101R0JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityC141R0JL
Fixed Resistor, Wire Wound, 14W, 1ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityER581R0JT
Fixed Resistor, Wire Wound, 7W, 1ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1R00
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R00
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT1R00
Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityER581R0JT
Fixed Resistor, Wire Wound, 7W, 1ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
VISHAY AC05000001008JAC00 Through Hole Resistor, 1 ohm, Axial Leaded, 5 W,5%, AC Series
VISHAY AC03000001008JAC00 Through Hole Resistor, 1 ohm, Axial Leaded, 3 W,5%, AC Series
TE Connectivity1-1623714-1
Fixed Resistor, Wire Wound, 4W, 1ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C101R0JL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C Series 10 W 1 Ohm ±5 % ±90 ppm/°C Axial Wirewound Resistor
Res Wirewound 1 Ohm 5% 10W Conformal Coated AXL Loose/Tray
Resistor, 1R, 5%, 10W, AXIAL, WIREWOUND; Resistance:1ohm; Product Range:C Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Wirewound; Temperature Coefficient:± 90ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017)
C10 1R0 5% (LOOSE) Resistance Value: 1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 1 Ω Wire Wound Power Resistor 5 % | Part Number: C101R0JL | Internal Number: 1-1623773-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623773-3