Ohmite HS50 68R F

Fixed Resistor, Wire Wound, 50W, 68ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 3.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 68R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+26.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 68 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 50W, 68ohm, 58.3095V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite43F68RE
Fixed Resistor, Wire Wound, 3W, 68ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite45F68RE
Fixed Resistor, Wire Wound, 5W, 68ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite41F68RE
Fixed Resistor, Wire Wound, 1W, 68ohm, 150V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 68ohm, 18.4391V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 68ohm, 8.2462V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 68ohm, 14.2829V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 68R F provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 68ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
RESISTOR, ALUMINUM HOUSING, POWER RATING 50 W, RESISTANCE 68 OHMS
1% ¡À100ppm/¡æ 68¦¸ 50W 49.1mm*14.2mm*14.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
50 WATTS AL HOUSEDNN68 OHMS 1%
HS50 68R F, OHMITE MANUFACTURING
Res, 68R, 50W, Solder, Wirewound; Resistance:68Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Ohmite HS5068RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 68 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-68R-F
  • HS50-68RF
  • HS5068R F
  • HS5068RF