Ohmite 43F68RE

Fixed Resistor, Wire Wound, 3W, 68ohm, 200V, 1% +/-Tol, Through Hole Mount
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43F68RE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-3.68%

CAD Models

Download Ohmite 43F68RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite45F68RE
Fixed Resistor, Wire Wound, 5W, 68ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite41F68RE
Fixed Resistor, Wire Wound, 1W, 68ohm, 150V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 68ohm, 18.4391V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite40F68RE
Fixed Resistor, Wire Wound, 10W, 68ohm, 1000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 68ohm, 14.2829V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 68ohm, 14.2829V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 43F68RE provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 68ohm, 200V, 1% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 68 OHMS;PWR-RTG 3 W;TOL 1%;AXIAL;SILICONE-CERAMIC
Res Wirewound 68 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
68Ω ±1% 3W ±20ppm/℃ Plugins,D5.6XL15.1MM Through hole mounting 15.1mm(Length)
RESISTOR, 68 OHM, 3 WATT, FIXED, AXIAL, WIREWOUND, 1% TOLERANCE, SILICONE-CERAMIC CONFORMAL COATED,
WIREWOUND RESISTOR, 68 OHM, 3W, 1%; Product Range:40 Series; Resistance:68ohm; Power Rating:3W; Resistance Tolerance: 1%; Voltage Rating:200V; Resistor Case Style:Axial Leaded; Resistor Element Type:Ce

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV