Vishay RH05068R00FE05

Fixed Resistor, Wire Wound, 50W, 68ohm, 58.3095V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 10.638
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH05068R00FE05.

IHS

Datasheet5 pages10 years ago

Burklin Elektronik

New Yorker Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2016-09-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 25W, 68ohm, 41.2311V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE ConnectivityHSA5068RJ
Res Wirewound 68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5068RJ
Res Wirewound 68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 30W, 63.4ohm, 43.6119V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE ConnectivityHSA2568RJ
Fixed Resistor, Wire Wound, 25W, 68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7.5W, 62ohm, 21.5639V, 5% +/-Tol, Chassis Mount

Descriptions

Descriptions of Vishay RH05068R00FE05 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 68ohm, 58.3095V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 68 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Flange Mount
RH-50 68 1% E05 e4
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 68 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 70.64 / Temperature Coefficient = ±20 ppm/°C / Termination Type = Soldering / Body Height mm = 15.49 / Body Width mm = 28.96 / Mounting Type = Chassis Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric